Image is representational - see mfr. specs

VERSAFLEX-FR-1/4-09-SP

TE Connectivity / Raychem Brand

Sleeving - Expandable - PE (Polyester) - 0.236" (6.00mm) Nominal Size - 300m (984 ft) Length - Black / White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Sleeving - Expandable - PE (Polyester) - 0.236" (6.00mm) Nominal Size - 300m (984 ft) Length - Black / White.
Search Keywords: VERSAFLEXFR1409SP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFLEX-FR-1/4-09-SP
  • Alias/AKA:
    E113174001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    300
  • Type:
    Tubing
  • Body Material:
    Polyester
  • Styles:
    Straight
  • Color:
    Black
  • Operating Temperature:
    -50 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Meters
On Order:
3,600   can ship 12/16/26
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
40 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.980
600
$0.955
1,200
$0.950
2,700
$0.915
5,100
$0.909
7,500
$0.907
10,200
$0.902
15,000 +
$0.894
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!