- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-MINI-SPL-3/8-BK
VERSAFIT-MINI-SPL-3/8-BK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.400" (10.16mm) / 0.187" (4.75mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.400" (10.16mm) / 0.187" (4.75mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black.
Search Keywords: VERSAFITMINISPL38BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-MINI-SPL-3/8-BK
-
Alias/AKA:D57591-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.76 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$22.24
5
$21.50
10
$21.18
25
$20.76
50
$20.44
100
$20.12
250 +
$19.70
Click for Quote
Log in
to unlock special pricing