Image is representational - see mfr. specs

VERSAFIT-MINI-SPL-3/64-BK

TE Connectivity / Raychem Brand

HEATSHRNK LOW TEMP 3/64""100' BLK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HEATSHRNK LOW TEMP 3/64""100' BLK
Search Keywords: VERSAFITMINISPL364BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-MINI-SPL-3/64-BK
  • Alias/AKA:
    C16404-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin/Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.58 mm
  • Inside Diameter Before Shrinking:
    1.63 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 37
Can Ship immediately
17 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.87
5
$34.60
10
$32.78
25
$29.20
50
$28.13
100
$27.99
250 +
$27.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!