- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-MINI-SPL-1/8-BK
VERSAFIT-MINI-SPL-1/8-BK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.135" (3.43mm) / 0.062" (1.57mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.135" (3.43mm) / 0.062" (1.57mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black.
Search Keywords: VERSAFITMINISPL18BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-MINI-SPL-1/8-BK
-
Alias/AKA:C17600-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 6/15/26
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$30.39
5
$28.43
10
$27.11
25
$26.30
50
$25.18
100
$24.14
250 +
$23.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT