- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-KIT-6-0
VERSAFIT-KIT-6-0
TE Connectivity / Raychem Brand
Heat Shrink Kit - 2 to 1 - 24 pcs - 6" (152.4mm) Lengths - 6 ea of 3/64", 1/16", 3/32", 1/8" - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Kit - 2 to 1 - 24 pcs - 6" (152.4mm) Lengths - 6 ea of 3/64", 1/16", 3/32", 1/8" - Black.
Search Keywords: VERSAFITKIT60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-KIT-6-0
-
Alias/AKA:C72402-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Shrink Ratio:2:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$9.76
30
$9.46
50
$9.04
100
$8.77
250
$8.29
500
$8.07
1,000 +
$7.97
Click for Quote
Log in
to unlock special pricing