- Home ›
- All Products›
- VERSAFIT-5/8-9-SP
TE Connectivity / Raychem Brand
VERSAFIT-5/8-9-SP
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-5/8-9-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
75 -
Recovery Temperature:90 °C
-
Flexibility:Very Flexible
-
Resistant To:Wrinkling
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Fluid Resistance:Splash Protection
-
Recovered Inside Diameter (Max):.315 in
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Water
-
Color:White
-
Expanded Inside Diameter (Min):.55 in
-
Flammability:Highly Flame-Retardant
-
Recovered Wall Thickness (Nominal):.03 in, .76 mm
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.06 in
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Shrink Temperature (Min):70 °C
-
Product Family:VERSAFIT
-
Product Source:US
-
Low Outgassing:No