- Home ›
- All Products›
- VERSAFIT-4-0-SP
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
VERSAFIT-4-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords: VERSAFIT40SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-4-0-SP
-
Alias/AKA:NB17824001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
15 -
Color:Black
-
Shrink Temperature (Min):70 °C
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Recovery Temperature:90 °C
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.055 in
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter (Max):50.8 mm
-
Recovered Wall Thickness (Tolerance):.018 in
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Product Family:VERSAFIT
-
Wall Type:Single
-
Fluid Type:Aviation Fuel
-
Expanded Inside Diameter (Min):4.049 in, 102.84 mm
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:2:1
-
Flammability:Highly Flame-Retardant
-
Flexibility:Very Flexible
-
Low Outgassing:No
-
Resistant To:Wrinkling
Frequently Asked Questions
Is VERSAFIT-4-0-SP discontinued?
Yes, VERSAFIT-4-0-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-4-0-SP?
The recommended replacement for VERSAFIT-4-0-SP is NB17824001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-4-0-SP RoHS compliant?
Yes, VERSAFIT-4-0-SP is RoHS compliant.
What is the lead time for VERSAFIT-4-0-SP?
The standard lead time for VERSAFIT-4-0-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.