Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

VERSAFIT-3/8-KT1-REFILL

Heat Shrink Tubing Kit ST Polyolefin Black Thin Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing Kit ST Polyolefin Black Thin Piece
Search Keywords: VERSAFIT38KT1REFILL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: VERSAFIT-3/8-KT1-REFILL
Alias/AKA: D27573-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tubing Kit
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 4.74 mm
Inside Diameter Before Shrinking: 10.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VERSAFIT-3/8-KT1-REFILL RoHS compliant?
Yes, VERSAFIT-3/8-KT1-REFILL is RoHS compliant.
What is the lead time for VERSAFIT-3/8-KT1-REFILL?
The standard lead time for VERSAFIT-3/8-KT1-REFILL is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.88
30
$8.61
50
$8.22
100
$7.98
250
$7.55
500
$7.34
1,000 +
$7.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!