- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-3/8-9-SP
Available Replacements
TE Connectivity / Raychem Brand
VERSAFIT-3/8-9-SP
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: VERSAFIT389SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | VERSAFIT-3/8-9-SP |
| Alias/AKA: | NB14614001 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
60 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Color: | White |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 4.8 mm |
| Inside Diameter Before Shrinking: | 10.16 mm |
Frequently Asked Questions
Is VERSAFIT-3/8-9-SP discontinued?
Yes, VERSAFIT-3/8-9-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-3/8-9-SP?
The recommended replacement for VERSAFIT-3/8-9-SP is NB14614001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-3/8-9-SP RoHS compliant?
Yes, VERSAFIT-3/8-9-SP is RoHS compliant.
What is the lead time for VERSAFIT-3/8-9-SP?
The standard lead time for VERSAFIT-3/8-9-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.