- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-3/8-4-FSP
TE Connectivity / Raychem Brand
VERSAFIT-3/8-4-FSP
HEAT SHRINK TUBING YELLOW 1'
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | VERSAFIT-3/8-4-FSP |
| Alias/AKA: | NB14544001 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
120 |
| Type: | Tubing, Flexible |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Color: | Yellow |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 4.8 mm |
| Inside Diameter Before Shrinking: | 10.16 mm |
-
- Item discontinued