- Home ›
- All Products›
- VERSAFIT-3/8-0-FSP-SM
VERSAFIT-3/8-0-FSP-SM
TE Connectivity / Raychem Brand
HEAT SHRINK TUBING
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: VERSAFIT380FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-3/8-0-FSP-SM
-
Alias/AKA:NB14484001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
120 -
Packaging Method:Flat Spool
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):70 °C
-
Flexibility:Very Flexible
-
Expanded Inside Diameter (Min):.385 in, 9.76 mm
-
Low Outgassing:No
-
Color:Black
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Inside Diameter (Max):4.74 mm
-
Wall Type:Single
-
Recovery Temperature:90 °C
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.006 in
-
Resistant To:Wrinkling
-
Fluid Type:Water
-
Product Family:VERSAFIT
-
Voltage (Max):.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Resistance:Splash Protection
-
Flammability:Highly Flame-Retardant
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.