- Home ›
- All Products›
- VERSAFIT-3/64-5-SP
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
VERSAFIT-3/64-5-SP
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
HEAT SHRINK TUBING
Search Keywords: VERSAFIT3645SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | VERSAFIT-3/64-5-SP |
| Alias/AKA: | NB16974001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
| Recovery Temperature: | 90 °C |
| Resistant To: | Wrinkling |
| Expanded Inside Diameter (Min): | .056 in, 1.43 mm |
| Voltage (Max): | .6 kV |
| Packaging Method: | Spool |
| Fluid Resistance: | Splash Protection |
| Recovered Wall Thickness (Nominal): | .016 in, .4 mm |
| Low Outgassing: | No |
| Flammability: | Highly Flame-Retardant |
| Fluid Type: | Aviation Fuel |
| Recovered Wall Thickness (Tolerance): | .16 mm |
| Material: | Irradiated Modified Polyolefin |
| Wall Type: | Single |
| Shrink Temperature (Min): | 70 °C |
| Color: | Green |
| Applicable Region: | Global |
| Shrink Ratio: | 2:1 |
| Product Source: | US |
| Operating Temperature Range: | -55 – 135 °C |
| Product Family: | VERSAFIT |
| Recovered Inside Diameter (Max): | .58 mm |
| Flexibility: | Very Flexible |
Frequently Asked Questions
Is VERSAFIT-3/64-5-SP discontinued?
Yes, VERSAFIT-3/64-5-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-3/64-5-SP?
The recommended replacement for VERSAFIT-3/64-5-SP is NB16974001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-3/64-5-SP RoHS compliant?
Yes, VERSAFIT-3/64-5-SP is RoHS compliant.
What is the lead time for VERSAFIT-3/64-5-SP?
The standard lead time for VERSAFIT-3/64-5-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.