- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-3/4-4-SP
Available Replacements
Alternative Packaging
Older Equivalent
TE Connectivity / Raychem Brand
VERSAFIT-3/4-4-SP
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
HEAT SHRINK TUBING
Search Keywords: VERSAFIT344SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-3/4-4-SP
-
Alias/AKA:NB15014001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:20.45 mm
Frequently Asked Questions
Is VERSAFIT-3/4-4-SP discontinued?
Yes, VERSAFIT-3/4-4-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-3/4-4-SP?
The recommended replacement for VERSAFIT-3/4-4-SP is 3118964003 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-3/4-4-SP RoHS compliant?
Yes, VERSAFIT-3/4-4-SP is RoHS compliant.
What is the lead time for VERSAFIT-3/4-4-SP?
The standard lead time for VERSAFIT-3/4-4-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.