Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

VERSAFIT-3/32-6-SP

HEAT SHRINK TUBING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
HEAT SHRINK TUBING
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: VERSAFIT3326SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: VERSAFIT-3/32-6-SP
Alias/AKA: NB20494001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Blue
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 1.2 mm
Inside Diameter Before Shrinking: 2.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VERSAFIT-3/32-6-SP RoHS compliant?
Yes, VERSAFIT-3/32-6-SP is RoHS compliant.
What is the lead time for VERSAFIT-3/32-6-SP?
The standard lead time for VERSAFIT-3/32-6-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$1.86
300
$1.78
600
$1.73
1,050
$1.63
2,550
$1.19
5,100
$1.12
7,500
$1.09
10,050 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!