- Home ›
- All Products›
- VERSAFIT-3/16-0-1.25IN
VERSAFIT-3/16-0-1.25IN
TE Connectivity / Raychem Brand
VERSAFIT-3/16-0-1.25IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-3/16-0-1.25IN
Search Keywords: VERSAFIT3160125IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-3/16-0-1.25IN
-
Alias/AKA:650490-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Color:Black
-
Fluid Type:Aviation Fuel
-
Shrink Ratio:2:1
-
Resistant To:Wrinkling
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):.195 in, 5.18 mm
-
Flexibility:Very Flexible
-
Flammability:Highly Flame-Retardant
-
Product Family:VERSAFIT
-
Recovered Inside Diameter (Max):2.36 mm
-
Recovery Temperature:90 °C
-
Shrink Temperature (Min):70 °C
-
Recovered Wall Thickness (Tolerance):.16 mm
-
Low Outgassing:No
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.51 mm
-
Fluid Resistance:Splash Protection
-
Cut Length:1.25 in
-
Wall Type:Single
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
12,500
$0.0312
25,000
$0.0234
37,500
$0.0219
50,000 +
$0.0214
Click for Quote
Log in
to unlock special pricing