Available Replacements
Alternative Packaging
539133-000 539133-000 TE Connectivity / Raychem Brand
539133-000

TE Connectivity / Raychem Brand

In Stock: 800

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

VERSAFIT-1-6-SP

HEAT SHRINK TUBING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
HEAT SHRINK TUBING
Search Keywords: VERSAFIT16SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: VERSAFIT-1-6-SP
Alias/AKA: 8364474003
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909995
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VERSAFIT-1-6-SP RoHS compliant?
Yes, VERSAFIT-1-6-SP is RoHS compliant.
What is the lead time for VERSAFIT-1-6-SP?
The standard lead time for VERSAFIT-1-6-SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/17/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!