- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-1-5-FSP
VERSAFIT-1-5-FSP
TE Connectivity / Raychem Brand
HEAT SHRINK TUBING
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK TUBING
Search Keywords: VERSAFIT15FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-1-5-FSP
-
Alias/AKA:NB23574001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Green
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:26.8 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.