Image is representational - see mfr. specs

VERSAFIT-1/4-9-5.5IN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1/4-9-5.5IN
Search Keywords: VERSAFIT14955IN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    VERSAFIT-1/4-9-5.5IN
  • Alias/AKA:
    CA5949-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Low Outgassing:
    No
  • Cut Length:
    5.5 in, 139.7 mm
  • Flexibility:
    Very Flexible
  • Product Source:
    US
  • Operating Temperature Range:
    -55 – 135 °C
  • Resistant To:
    Fluids , Strain , Wrinkling
  • Voltage (Max):
    .6 kV
  • Packaging Method:
    Piece
  • Expanded Inside Diameter (Min):
    .27 in, 6.81 mm
  • Fluid Resistance:
    Splash Protection
  • Color:
    White
  • Recovery Temperature:
    90 °C
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Shrink Ratio:
    2:1
  • Flammability:
    Highly Flame-Retardant
  • Shrink Temperature (Min):
    70 °C
  • Material:
    Irradiated Modified Polyolefin
  • Product Family:
    VERSAFIT
  • Wall Type:
    Single
  • Recovered Wall Thickness (Tolerance):
    .006 in, .16 mm
  • Applicable Region:
    Global
  • Recovered Inside Diameter (Max):
    .125 in, 3.17 mm
  • Recovered Wall Thickness (Nominal):
    .025 in, .64 mm
  • Size Range:
    .125 – .28 in, 3.2 – 7.11 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks can ship 9/29/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.2214
6,000
$0.1362
9,000
$0.1078
12,000 +
$0.1057
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!