- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-1/2-6-SP
VERSAFIT-1/2-6-SP
TE Connectivity / Raychem Brand
HEAT SHRINK TUBING
Datasheet Accessories
RoHS Compliant
Discontinued
Spool Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: VERSAFIT126SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-1/2-6-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909995
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
California Prop 65
-
Type:Tubing, Flexible
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:Tubing, Flexible
-
Dielectric Strength:N/A
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Recovered Diameter:0.250" (6.4mm)
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.