Available Replacements
RECOMMENDED REPLACEMENT
NB19984001 NB19984001 TE Connectivity / Raychem Brand VERSAFIT-1/16-5-SP
NB19984001

TE Connectivity / Raychem Brand

In Stock: 600

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

VERSAFIT-1/16-5-SP

HEAT SHRINK TUBING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description +
HEAT SHRINK TUBING
Search Keywords: VERSAFIT1165SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: VERSAFIT-1/16-5-SP
Alias/AKA: NB19984001
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Color: Green
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 0.8 mm
Inside Diameter Before Shrinking: 1.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is VERSAFIT-1/16-5-SP discontinued?
Yes, VERSAFIT-1/16-5-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-1/16-5-SP?
The recommended replacement for VERSAFIT-1/16-5-SP is NB19984001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-1/16-5-SP RoHS compliant?
Yes, VERSAFIT-1/16-5-SP is RoHS compliant.
What is the lead time for VERSAFIT-1/16-5-SP?
The standard lead time for VERSAFIT-1/16-5-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600 Meters
Can Ship immediately
Minimum Order Quantity:
450 Meters
Order Increment:
300 Meters
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$5.59
900
$2.96
1,350
$2.08
1,800 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!