- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-1-1/2-9-SP
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
VERSAFIT-1-1/2-9-SP
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance
Description
+
HEAT SHRINK TUBING
Search Keywords: VERSAFIT1129SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | VERSAFIT-1-1/2-9-SP |
| Alias/AKA: | NB17734001 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
40 |
| Type: | Tubing |
| Body Material: | Polyolefin |
| Shrink Wall Type: | Thin |
| Styles: | Straight |
| Shrink Ratio: | 2:1 |
| Color: | White |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 19.1 mm |
| Inside Diameter Before Shrinking: | 39.88 mm |
Frequently Asked Questions
Is VERSAFIT-1-1/2-9-SP discontinued?
Yes, VERSAFIT-1-1/2-9-SP from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-1-1/2-9-SP?
The recommended replacement for VERSAFIT-1-1/2-9-SP is NB17734001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-1-1/2-9-SP RoHS compliant?
Yes, VERSAFIT-1-1/2-9-SP is RoHS compliant.
What is the lead time for VERSAFIT-1-1/2-9-SP?
The standard lead time for VERSAFIT-1-1/2-9-SP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.