- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-1-1/2-6-SP
VERSAFIT-1-1/2-6-SP
TE Connectivity / Raychem Brand
HEAT SHRINK TUBING
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HEAT SHRINK TUBING
Search Keywords: VERSAFIT1126SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-1-1/2-6-SP
-
Alias/AKA:NB17724001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Type:Tubing, Flexible
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:Tubing, Flexible
-
Dielectric Strength:N/A
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:39.88 mm
-
Recovered Diameter:0.752" (19.1mm)
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.