- Home ›
- All Products›
- VERSAFIT-1-0-STK
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
VERSAFIT-1-0-STK
HEAT SHRINK TUBING
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: VERSAFIT10STK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | VERSAFIT-1-0-STK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Material: | Irradiated Modified Polyolefin |
| Color: | Black |
| Applicable Region: | Global |
| Operating Temperature Range: | -55 – 135 °C |
| Recovered Wall Thickness (Tolerance): | .25 mm |
| Product Source: | US |
| Low Outgassing: | No |
| Packaging Method: | Stick |
| Expanded Inside Diameter (Min): | 26.4 mm |
| Shrink Ratio: | 2:1 |
| Flammability: | Highly Flame-Retardant |
| Recovered Wall Thickness (Nominal): | .035 in, .88 mm |
| Product Family: | VERSAFIT |
| Resistant To: | Wrinkling |
| Flexibility: | Very Flexible |
| Fluid Type: | Chemicals/Solvents |
| Wall Type: | Single |
| Recovered Inside Diameter (Max): | 12.7 mm |
| Fluid Resistance: | Splash Protection |
| Recovery Temperature: | 90 °C |
| Shrink Temperature (Min): | 70 °C |
| Voltage (Max): | .6 kV |
Frequently Asked Questions
Is VERSAFIT-1-0-STK discontinued?
Yes, VERSAFIT-1-0-STK from Te Connectivity / Raychem Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces VERSAFIT-1-0-STK?
The recommended replacement for VERSAFIT-1-0-STK is EL89012001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is VERSAFIT-1-0-STK RoHS compliant?
Yes, VERSAFIT-1-0-STK is RoHS compliant.
What is the lead time for VERSAFIT-1-0-STK?
The standard lead time for VERSAFIT-1-0-STK is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.