Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

V4-6.0-0-SP-SM

V4-6.0-0-SP-SM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V4-6.0-0-SP-SM
Search Keywords: V4600SPSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: V4-6.0-0-SP-SM
Alias/AKA: 008339J001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Wall Type: Single
Fluid Type: None
Operating Temperature Range: -30 – 125 °C
Flammability: Highly Flame-Retardant
Applicable Region: Global
Voltage (Max): .3 kV
Shrink Temperature (Min): 70 °C
Material: Irradiated Modified Polyolefin
Shrink Ratio: 2:1
Packaging Method: Piece
Size Range: .6 in, 15.24 mm
Expanded Inside Diameter (Min): .012 in, .3 mm
Resistant To: Wrinkling
Recovery Temperature: 90 °C
Low Outgassing: No
Flexibility: Very Flexible
Color: Black
Recovered Inside Diameter (Max): .01 in, .25 mm
Product Source: US
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V4-6.0-0-SP-SM RoHS compliant?
Yes, V4-6.0-0-SP-SM is RoHS compliant.
What is the lead time for V4-6.0-0-SP-SM?
The standard lead time for V4-6.0-0-SP-SM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.993
300
$0.961
500
$0.946
1,000
$0.926
2,500
$0.900
5,000
$0.733
7,500
$0.723
10,000 +
$0.638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!