- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- V4-4.0-0-SP-SM
V4-4.0-0-SP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Piece
Search Keywords: V4400SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V4-4.0-0-SP-SM
-
Alias/AKA:337047J001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:4.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
2,000
can ship 5/20/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.789
400
$0.782
600
$0.736
1,000
$0.730
2,600
$0.727
5,000
$0.723
7,600
$0.719
10,000 +
$0.716
Click for Quote
Log in
to unlock special pricing