- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- V4-2.0-0-SP-SM
V4-2.0-0-SP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V4
- Product Source = U.K., U.S.
- Very Flexible
- Very Thin Wall Style
Search Keywords: V4200SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V4-2.0-0-SP-SM
-
Alias/AKA:451555J001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:2.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
2,000
can ship 7/15/26
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
200
$0.590
400
$0.584
1,000
$0.569
2,600
$0.566
5,000
$0.564
7,600
$0.563
10,000
$0.562
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT