- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- V2-8.0-0-FSP-SM
V2-8.0-0-FSP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled
Search Keywords: V2800FSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V2-8.0-0-FSP-SM
-
Alias/AKA:580317J001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:4 mm
-
Inside Diameter Before Shrinking:8.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141 Meters
Can Ship immediately
Minimum Order Quantity:
125 Meters
Order Increment:
50 Meters
Price (USD)
Qty
Unit Price
125
$2.118
250
$1.533
375
$1.526
500 +
$1.332
Click for Quote
Log in
to unlock special pricing