- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- V2-5.0-4-SP-SM
V2-5.0-4-SP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow - Marked - Spooled
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heat Shrink Tubing ST Polyolefin Yellow - Marked - Spooled
Search Keywords: V2504SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V2-5.0-4-SP-SM
-
Alias/AKA:277302-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
California Prop 65
-
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:2.5 mm
-
Inside Diameter Before Shrinking:5.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200 Meters
Can Ship immediately
Minimum Order Quantity:
600 Meters
Order Increment:
600 Meters
Price (USD)
Qty
Unit Price
600
$0.9690
1,200
$0.9588
1,800
$0.9180
3,600
$0.8772
7,800 +
$0.8262
Click for Quote
Log in
to unlock special pricing