Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

V2-4.0-0-SP-SM

Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = V2
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: V2400SPSM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: V2-4.0-0-SP-SM
Alias/AKA: 592387J001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.7 KV/mm
Color: Black
Operating Temperature: -30 to 125 °C
Inside Diameter After Shrinking: 2 mm
Inside Diameter Before Shrinking: 4.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V2-4.0-0-SP-SM discontinued?
Yes, V2-4.0-0-SP-SM from Te Connectivity / Raychem Brand is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V2-4.0-0-SP-SM RoHS compliant?
Yes, V2-4.0-0-SP-SM is RoHS compliant.
What is the lead time for V2-4.0-0-SP-SM?
The standard lead time for V2-4.0-0-SP-SM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.908
400
$0.900
600
$0.893
1,000
$0.881
2,600
$0.711
5,000
$0.709
7,600
$0.708
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!