- Home ›
- All Products›
- V2-2.0-0-SP
V2-2.0-0-SP
TE Connectivity / Raychem Brand
V2-2.0-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
V2-2.0-0-SP
Search Keywords: V2200SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V2-2.0-0-SP
-
Alias/AKA:A24404-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Flammability:Highly Flame-Resistant
-
Material:Crosslinked Polyolefin
-
Resistant To:Wrinkling
-
Packaging Method:Spool
-
Product Source:UK
-
Shrink Temperature (Min):70 °C
-
Color:Black
-
Shrink Ratio:2:1
-
Fluid Resistance:None
-
Wall Type:Single
-
Expanded Inside Diameter (Min):2.4 mm
-
Operating Temperature Range:-30 – 125 °C
-
Recovered Wall Thickness (Nominal):.43 mm
-
Recovered Inside Diameter (Max):1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
Price (USD)
Qty
Unit Price
200
$0.7038
1,000
$0.6824
1,500
$0.6752
2,000 +
$0.6477
Click for Quote
Log in
to unlock special pricing