Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = V2
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords: V21600FSPSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    V2-16.0-0-FSP-SM
  • Alias/AKA:
    892275J001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -30 to 125 °C
  • Inside Diameter After Shrinking:
    8 mm
  • Inside Diameter Before Shrinking:
    16.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600 Meters
Ships today, if you order in
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.07
100
$1.96
200
$1.87
400 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!