Image is representational - see mfr. specs

Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled
Search Keywords: V21100FSPSM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    V2-11.0-0-FSP-SM
  • Alias/AKA:
    281255J001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -30 to 125 °C
  • Inside Diameter After Shrinking:
    5.5 mm
  • Inside Diameter Before Shrinking:
    11.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,500 Meters
Can Ship immediately
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.077
250
$1.027
500
$1.006
1,000
$0.984
2,500
$0.956
5,000
$0.894
7,500
$0.882
10,000 +
$0.821
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!