- Home ›
- All Products›
- UWCS-END-CAP/11.2
UWCS-END-CAP/11.2
TE Connectivity / Raychem Brand
The UWCS-END-CAP/11.2 is an end cap for the Raychem Underwater Cable Splice (UWCS) system, designed to provide a water- and pr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The UWCS-END-CAP/11.2 is an end cap for the Raychem Underwater Cable Splice (UWCS) system, designed to provide a water- and pressure-tight seal for 11.2 mm, 50 Ω coaxial cables.
Search Keywords: UWCSENDCAP112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UWCS-END-CAP/11.2
-
Alias/AKA:415237-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
8
$295.36
16
$156.37
24
$110.04
32 +
$107.83
Click for Quote
Log in
to unlock special pricing