- Home ›
- All Products›
- UV-SCE-3/32-2.0-4
UV-SCE-3/32-2.0-4
TE Connectivity / Raychem Brand
UV-SCE-3/32-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-3/32-2.0-4
Search Keywords: UVSCE332204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-3/32-2.0-4
-
Alias/AKA:EC6623-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Product Type:Marker Sleeve
-
Compatible Cable Diameter:.032 – .075 in
-
Grade:UV-A
-
Recovered Inside Diameter (Max):.031 in
-
Shrink Ratio:3:1
-
Wall Thickness (Nominal) (Full Recovery):.38 mm
-
Expanded Inside Diameter (Min):.093 in
-
Sleeve Color:Yellow
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-67 – 275 °F
-
Material:Radiation Crosslinked Polyolefin
-
Packaging Quantity:250
-
Sleeve Length (Nominal):1.97 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing