- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- UV-SCE-1K-3/32-2.0-4
UV-SCE-1K-3/32-2.0-4
TE Connectivity / Raychem Brand
A UV-resistant, 3:1 ratio heat-shrinkable marker sleeve for the identification of wires and cables in outdoor environments.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A UV-resistant, 3:1 ratio heat-shrinkable marker sleeve for the identification of wires and cables in outdoor environments.
Search Keywords: UVSCE1K332204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-1K-3/32-2.0-4
-
Alias/AKA:EC6660-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.75
250
$1.71
500
$1.68
1,000
$1.66
1,500
$1.65
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing