- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- UV-SCE-1K-3/16-2.0-9
UV-SCE-1K-3/16-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: UVSCE1K316209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-1K-3/16-2.0-9
-
Alias/AKA:EC6669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$4.87
1,000
$2.58
1,500
$1.81
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing