- Home ›
- All Products›
- UV-SCE-1/4-2.0-9
UV-SCE-1/4-2.0-9
TE Connectivity / Raychem Brand
UV-SCE-1/4-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-1/4-2.0-9
Search Keywords: UVSCE14209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-1/4-2.0-9
-
Alias/AKA:EC6637-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Wall Thickness (Nominal) (Full Recovery):.38 mm
-
Material:Radiation Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):6.35 mm
-
Format:Ladder
-
Product Type:Marker Sleeve
-
Sleeve Length (Nominal):1.97 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:250
-
Operating Temperature Range:-67 – 275 °F
-
Shrink Ratio:2:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:White
-
Grade:UV-A
-
Compatible Cable Diameter:.134 – .236 in
-
Recovered Inside Diameter (Max):3.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$4.89
500
$3.01
750
$2.38
1,000 +
$2.34
Click for Quote
Log in
to unlock special pricing