- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- UV-SCE-1-2.0-9
UV-SCE-1-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: UVSCE1209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-1-2.0-9
-
Alias/AKA:EC6653-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:23 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$14.44
500
$7.65
750
$5.38
1,000 +
$5.27
Click for Quote
Log in
to unlock special pricing