- Home ›
- All Products›
- UV-SCE-1-1/2-2.0-4
UV-SCE-1-1/2-2.0-4
TE Connectivity / Raychem Brand
UV-SCE-1-1/2-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UV-SCE-1-1/2-2.0-4
Search Keywords: UVSCE112204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:UV-SCE-1-1/2-2.0-4
-
Alias/AKA:EC6656-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recovered Inside Diameter (Max):19.1 mm
-
Wall Thickness (Nominal) (Full Recovery):.43 mm
-
Format:Ladder
-
Grade:UV-A
-
Recommended Printer:See Printer Ribbon Matrix
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Material:Radiation Crosslinked Polyolefin
-
Shrink Ratio:2:1
-
Compatible Cable Diameter:20.95 – 34 mm
-
Sleeve Length (Nominal):1.97 in
-
Packaging Quantity:250
-
Expanded Inside Diameter (Min):38.1 mm
-
Product Type:Marker Sleeve
-
Operating Temperature Range:-55 – 135 °C
-
Sleeve Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$18.81
500
$9.93
750
$6.83
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing