Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

URHR-2

Cable Accessories Grommet Cross-Linked Polyolefin Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cable Accessories Grommet Cross-Linked Polyolefin Black
Search Keywords: URHR2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: URHR-2
Alias/AKA: D73542-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Grommet
Color: Black
Body Material: Cross-Linked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is URHR-2 RoHS compliant?
Yes, URHR-2 is RoHS compliant.
What is the lead time for URHR-2?
The standard lead time for URHR-2 is approximately 79 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
456   can ship 12/7/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
79 Weeks can ship 5/11/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.06
50
$11.04
100
$11.01
275
$10.98
550
$5.81
825
$4.09
1,100 +
$4.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!