- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXS225AB00-2216AI
TE Connectivity / Raychem Brand
TXS225AB00-2216AI
Shrink Boot Adapters 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXS225AB00-2216AI
-
Alias/AKA:CX2142-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:16 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.