- Home ›
- All Products›
- TXS01AB00-07BI-CS2265
TXS01AB00-07BI-CS2265
TE Connectivity / Raychem Brand
TXS01AB00-07BI-CS2265
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXS01AB00-07BI-CS2265
Search Keywords: TXS01AB0007BICS2265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXS01AB00-07BI-CS2265
-
Alias/AKA:574487S001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:Straight
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Cable Diameter Range:.32 – .47 in
-
Adapter Plating Material:Cadmium Plating over Electroless Nickel
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$478.87
25
$262.85
38
$178.39
50 +
$174.82
Click for Quote
Log in
to unlock special pricing