- Home ›
- All Products›
- TXR76AU00-1406AI
TXR76AU00-1406AI
TE Connectivity / Raychem Brand
TXR76AU00-1406AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR76AU00-1406AI
Search Keywords: TXR76AU001406AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AU00-1406AI
-
Alias/AKA:A73929-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Braid:36 Single
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Cable Diameter Range:188 – 3 in
-
Style:Tinel-Lock
-
TE Adapter Code:76
-
Adapter Entry Size:06
-
Material:Aluminum
-
Connector General Specification Number:MIL-DTL-26482 Series 1 (SPT Bendix)
-
Connector Detail Specification Number:Patt 603
-
Connector Shell Size:14
-
Adapter Angle:00
-
Termination Device Type:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$240.25
5
$239.66
10
$239.06
13
$238.46
25
$131.29
38
$91.18
50 +
$89.35
Click for Quote
Log in
to unlock special pricing