- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR76AU00-1208AI
TXR76AU00-1208AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 12 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 12 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR76AU001208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AU00-1208AI
-
Alias/AKA:E24641-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Cobalt over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
68 Weeks
can ship
9/7/27