- Home ›
- All Products›
- TXR76AB90-1812AI
TXR76AB90-1812AI
TE Connectivity / Raychem Brand
TXR76AB90-1812AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
TXR76AB90-1812AI
Search Keywords: TXR76AB901812AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AB90-1812AI
-
Alias/AKA:CV4849-000
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:12
-
Connector Shell Size:18
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR12AI
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
TE Adapter Code:76
-
Backshell Material:Aluminum
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
35 Weeks
can ship
1/18/27