- Home ›
- All Products›
- TXR76AB00-1606AI
TXR76AB00-1606AI
TE Connectivity / Raychem Brand
Tinel Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Tinel Lock Backshell
Search Keywords: TXR76AB001606AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AB00-1606AI
-
Alias/AKA:919177-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Adapter Angle:00
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:76
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:16
-
Termination Device Included:TR06AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Entry Size:6
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$325.67
5
$324.85
10
$324.03
13
$323.23
25
$177.96
38
$123.58
50 +
$121.11
Click for Quote
Log in
to unlock special pricing