- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR76AB00-1207AI
TXR76AB00-1207AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.937" (23.80mm) Diameter - Shell Size 12 - 11/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shi ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.937" (23.80mm) Diameter - Shell Size 12 - 11/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Search Keywords: TXR76AB001207AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AB00-1207AI
-
Alias/AKA:726907-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$118.58
25
$75.89
38
$59.29
50 +
$58.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT