- Home ›
- All Products›
- TXR76AB00-1205AI
TXR76AB00-1205AI
TE Connectivity / Raychem Brand
TXR76AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR76AB00-1205AI
Search Keywords: TXR76AB001205AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AB00-1205AI
-
Alias/AKA:961557-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Material:Aluminum
-
Color:Olive Drab
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Included:TR05AI
-
TE Adapter Code:76
-
Connector Shell Size:12
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:5
-
Adapter Angle:00
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/7/27