- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR76AB00-0804AI
TE Connectivity / Raychem Brand
TXR76AB00-0804AI
Backshell - Ruggedized - 0.681" (17.30mm) Diameter - Shell Size 8 - 7/16-28 UNEF Thread Size - 180° Cable Exit - Tinel Lock - ...
View Datasheet Accessories Notify Me
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 76
- Straight
- Shell Size = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR76AB00-0804AI
-
Alias/AKA:254995-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:N/A