- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR66SJ90-2818BI
TE Connectivity / Raychem Brand
TXR66SJ90-2818BI
Tinel Lock Backshell Adapter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tinel Lock Backshell Adapter
Search Keywords: TXR66SJ902818BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR66SJ90-2818BI
-
Alias/AKA:C61606-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angular Function:90 °
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Frequently Asked Questions
Is TXR66SJ90-2818BI RoHS compliant?
Yes, TXR66SJ90-2818BI is RoHS compliant.
What is the lead time for TXR66SJ90-2818BI?
The standard lead time for TXR66SJ90-2818BI is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
68 Weeks
can ship
12/30/27